Technical Document
Specifications
Number Of Contacts
15
D-Sub Shell Size
A
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Country of Origin
Italy
Product details
FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.
AED 2,223.38
AED 44.468 Each (In a Pack of 50) (ex VAT)
AED 2,334.55
AED 46.691 Each (In a Pack of 50) (inc. VAT)
50
AED 2,223.38
AED 44.468 Each (In a Pack of 50) (ex VAT)
AED 2,334.55
AED 46.691 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 44.468 | AED 2,223.38 |
250 - 450 | AED 40.058 | AED 2,002.88 |
500+ | AED 36.488 | AED 1,824.38 |
Technical Document
Specifications
Number Of Contacts
15
D-Sub Shell Size
A
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Country of Origin
Italy
Product details
FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.