Technical Document
Specifications
Number Of Contacts
25
D-Sub Shell Size
B
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Product details
FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.
AED 60.60
AED 60.60 Each (ex VAT)
AED 63.63
AED 63.63 Each (inc. VAT)
1
AED 60.60
AED 60.60 Each (ex VAT)
AED 63.63
AED 63.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 60.60 |
5 - 9 | AED 58.10 |
10 - 24 | AED 56.35 |
25+ | AED 55.60 |
Technical Document
Specifications
Number Of Contacts
25
D-Sub Shell Size
B
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Product details
FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.