Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 173-8758Brand: Amphenol Communications SolutionsManufacturers Part No.: 8655MH3702BKLF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Country of Origin

France

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')

Stock information temporarily unavailable.

AED 2,399.25

AED 23.992 Each (In a Pack of 100) (ex VAT)

AED 2,519.21

AED 25.192 Each (In a Pack of 100) (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 37 Way, Strain Relief

AED 2,399.25

AED 23.992 Each (In a Pack of 100) (ex VAT)

AED 2,519.21

AED 25.192 Each (In a Pack of 100) (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Country of Origin

France

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')