Technical Document
Specifications
Number Of Contacts
37
D-Sub Shell Size
C
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Country of Origin
France
Product details
Metal hoods for shielding against EMI/RFI interference with braid take-up
These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.
AED 2,899.45
AED 57.989 Each (In a Pack of 50) (ex VAT)
AED 3,044.42
AED 60.888 Each (In a Pack of 50) (inc. VAT)
50
AED 2,899.45
AED 57.989 Each (In a Pack of 50) (ex VAT)
AED 3,044.42
AED 60.888 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
37
D-Sub Shell Size
C
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Country of Origin
France
Product details
Metal hoods for shielding against EMI/RFI interference with braid take-up
These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.