Amphenol Communications Solutions Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 24 AWG

RS Stock No.: 137-2535Brand: Amphenol Communications SolutionsManufacturers Part No.: 86564510065LF
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Current Rating

5A

Length

15mm

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Country of Origin

India

AED 2,100.00

AED 0.42 Each (On a Reel of 5000) (ex VAT)

AED 2,205.00

AED 0.441 Each (On a Reel of 5000) (inc. VAT)

Amphenol Communications Solutions Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 24 AWG

AED 2,100.00

AED 0.42 Each (On a Reel of 5000) (ex VAT)

AED 2,205.00

AED 0.441 Each (On a Reel of 5000) (inc. VAT)

Amphenol Communications Solutions Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 24 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Current Rating

5A

Length

15mm

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Country of Origin

India