Amphenol Communications Solutions, 17 Series Sidelock Assembly For Use With 25 Way D-Sub Connector

Technical Document
Specifications
Accessory Type
Sidelock Assembly
For Use With
25 Way D-Sub Connector
Series
17
Material
Bichromated Steel Zinc Alloy, Stainless Steel
Product details
Slidelock Assemblies
A range of Sliding Lock Assemblies for use with D connectors.
The assembly consists of a steel sliding bar with fixing hardware.
The lockposts, stock number 829-924 , are supplied separately in pairs
AED 14.07
AED 14.07 Each (ex VAT)
AED 14.77
AED 14.77 Each (inc. VAT)
1
AED 14.07
AED 14.07 Each (ex VAT)
AED 14.77
AED 14.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 14.07 |
25 - 99 | AED 12.92 |
100 - 249 | AED 12.39 |
250 - 499 | AED 11.50 |
500+ | AED 11.08 |
Technical Document
Specifications
Accessory Type
Sidelock Assembly
For Use With
25 Way D-Sub Connector
Series
17
Material
Bichromated Steel Zinc Alloy, Stainless Steel
Product details
Slidelock Assemblies
A range of Sliding Lock Assemblies for use with D connectors.
The assembly consists of a steel sliding bar with fixing hardware.
The lockposts, stock number 829-924 , are supplied separately in pairs