Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle

RS Stock No.: 219-0011Brand: Amphenol Communications SolutionsManufacturers Part No.: BPS8B96FLD0C0Z1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

96

Gender

Receptacle

Number Of Rows

3

Body Orientation

Vertical

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India

Stock information temporarily unavailable.

AED 1,002.17

AED 47.722 Each (In a Tray of 21) (ex VAT)

AED 1,052.28

AED 50.108 Each (In a Tray of 21) (inc. VAT)

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle

AED 1,002.17

AED 47.722 Each (In a Tray of 21) (ex VAT)

AED 1,052.28

AED 50.108 Each (In a Tray of 21) (inc. VAT)

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
21 - 21AED 47.722AED 1,002.17
42 - 84AED 44.94AED 943.74
105+AED 41.685AED 875.38

Technical Document

Specifications

Number Of Contacts

96

Gender

Receptacle

Number Of Rows

3

Body Orientation

Vertical

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India