Amphenol Communications Solutions Delta D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

Technical Document
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
39.14mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
39.14 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight PCB
Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles
Approvals
UL recognised
Value-Added D Type Connectors
AED 8.82
AED 8.82 Each (ex VAT)
AED 9.26
AED 9.26 Each (inc. VAT)
1
AED 8.82
AED 8.82 Each (ex VAT)
AED 9.26
AED 9.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
39.14mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
39.14 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight PCB
Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles
Approvals
UL recognised

