Technical Document
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
39.14mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
39.14 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.
AED 11.50
AED 11.50 Each (ex VAT)
AED 12.07
AED 12.07 Each (inc. VAT)
1
AED 11.50
AED 11.50 Each (ex VAT)
AED 12.07
AED 12.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 11.50 |
25 - 74 | AED 10.97 |
75 - 199 | AED 10.60 |
200 - 399 | AED 10.08 |
400+ | AED 9.82 |
Technical Document
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
39.14mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
39.14 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.