Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol FCI Delta D Series, 37 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 542-7983Brand: Amphenol Communications SolutionsManufacturers Part No.: D37P24A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Voltage Rating

300 V ac

Length

69.32mm

Width

11.7mm

Depth

12.55mm

Dimensions

69.32 x 11.7 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.05

AED 22.05 Each (ex VAT)

AED 23.15

AED 23.15 Each (inc. VAT)

Amphenol FCI Delta D Series, 37 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch

AED 22.05

AED 22.05 Each (ex VAT)

AED 23.15

AED 23.15 Each (inc. VAT)

Amphenol FCI Delta D Series, 37 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 22.05
10 - 49AED 20.26
50+AED 18.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Voltage Rating

300 V ac

Length

69.32mm

Width

11.7mm

Depth

12.55mm

Dimensions

69.32 x 11.7 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more