Amphenol Communications Solutions 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 542-7826Brand: Amphenol Communications SolutionsManufacturers Part No.: DB25P064HTXLF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.65mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

Amphenol Communications Solutions 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Select packaging type

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

Amphenol Communications Solutions 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19AED 9.45
20 - 49AED 8.82
50+AED 8.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.65mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more