Technical Document
Specifications
Number Of Contacts
24
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mixed Contact Layout
24W7
Housing Material
Steel
Voltage Rating
300.0 V
Length
66.55mm
Width
15.37mm
Series
DW
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
AED 2,337.30
AED 58.432 Each (In a Tray of 40) (ex VAT)
AED 2,454.16
AED 61.354 Each (In a Tray of 40) (inc. VAT)
40
AED 2,337.30
AED 58.432 Each (In a Tray of 40) (ex VAT)
AED 2,454.16
AED 61.354 Each (In a Tray of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
24
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mixed Contact Layout
24W7
Housing Material
Steel
Voltage Rating
300.0 V
Length
66.55mm
Width
15.37mm
Series
DW
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc