Technical Document
Specifications
Number Of Contacts
6
Number Of Rows
1
Pitch
2.5mm
Type
Connectors
Mounting Type
PCB Mount
Body Orientation
Right Angle
Termination Method
PCB
Series
FLHP62
Country of Origin
China
AED 1,427.58
AED 10.197 Each (On a Reel of 140) (ex VAT)
AED 1,498.96
AED 10.707 Each (On a Reel of 140) (inc. VAT)
140
AED 1,427.58
AED 10.197 Each (On a Reel of 140) (ex VAT)
AED 1,498.96
AED 10.707 Each (On a Reel of 140) (inc. VAT)
140
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
140 - 560 | AED 10.197 | AED 1,427.58 |
700+ | AED 8.961 | AED 1,254.54 |
Technical Document
Specifications
Number Of Contacts
6
Number Of Rows
1
Pitch
2.5mm
Type
Connectors
Mounting Type
PCB Mount
Body Orientation
Right Angle
Termination Method
PCB
Series
FLHP62
Country of Origin
China