Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 691-9001Brand: Amphenol Communications SolutionsManufacturers Part No.: L17DAFRA15PDistrelec Article No.: 11033614
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

IDC

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.24mm

Width

12.55mm

Series

DFR

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector

DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.

Standards

Connectors according to MIL C24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 16.427Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 17.38

AED 17.38 Each (ex VAT)

AED 18.25

AED 18.25 Each (inc. VAT)

Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch

AED 17.38

AED 17.38 Each (ex VAT)

AED 18.25

AED 18.25 Each (inc. VAT)

Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 17.38
25 - 74AED 15.91
75 - 199AED 14.80
200 - 399AED 13.12
400+AED 12.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 16.427Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.74mm

Termination Method

IDC

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.24mm

Width

12.55mm

Series

DFR

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector

DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.

Standards

Connectors according to MIL C24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 16.427Each (In a Pack of 5) (ex VAT)