Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power

RS Stock No.: 691-8988Brand: Amphenol Communications SolutionsManufacturers Part No.: L17DM537451Distrelec Article No.: 14401410
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold

Contact Type

Power

Series

D'Sub TW Hybrid

Current Rating

40A

Length

22mm

Series Number

L17DM

Country of Origin

France

Product details

High Power Solder Cup Contact Male

Stock information temporarily unavailable.

AED 18.27

AED 18.27 Each (ex VAT)

AED 19.18

AED 19.18 Each (inc. VAT)

Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power

AED 18.27

AED 18.27 Each (ex VAT)

AED 19.18

AED 19.18 Each (inc. VAT)

Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 18.27
25 - 49AED 16.48
50+AED 14.49

Technical Document

Specifications

Gender

Male

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold

Contact Type

Power

Series

D'Sub TW Hybrid

Current Rating

40A

Length

22mm

Series Number

L17DM

Country of Origin

France

Product details

High Power Solder Cup Contact Male