Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions L17DTZK 44 Way Cable Mount D-sub Connector Plug

RS Stock No.: 179-2785Brand: Amphenol Communications SolutionsManufacturers Part No.: L17DTZK25+L717HDB44P
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

44

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17DTZK

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 44.47

AED 44.47 Each (ex VAT)

AED 46.69

AED 46.69 Each (inc. VAT)

Amphenol Communications Solutions L17DTZK 44 Way Cable Mount D-sub Connector Plug

AED 44.47

AED 44.47 Each (ex VAT)

AED 46.69

AED 46.69 Each (inc. VAT)

Amphenol Communications Solutions L17DTZK 44 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.47
10 - 49AED 43.21
50 - 99AED 42.05
100 - 499AED 40.95
500+AED 39.90

Technical Document

Specifications

Number Of Contacts

44

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17DTZK

Country of Origin

Sweden