Technical Document
Specifications
Gender
Female
Wire Size
24 → 20 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Series
L17RR
Current Rating
5A
Country of Origin
China
Product details
Standard Density D-Sub Crimp Contact Male
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
100
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.21 | AED 21.00 |
500 - 900 | AED 0.158 | AED 15.75 |
1000 - 1900 | AED 0.158 | AED 15.75 |
2000 - 4900 | AED 0.158 | AED 15.75 |
5000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Gender
Female
Wire Size
24 → 20 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Series
L17RR
Current Rating
5A
Country of Origin
China
Product details