Amphenol Communications Solutions D-ST 15 Way Cable Mount D-sub Connector Plug

Technical Document
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Steel
Series
D-ST
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product details
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range
AED 122.01
AED 122.01 Each (ex VAT)
AED 128.11
AED 128.11 Each (inc. VAT)
1
AED 122.01
AED 122.01 Each (ex VAT)
AED 128.11
AED 128.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 122.01 |
25 - 74 | AED 113.92 |
75 - 199 | AED 109.83 |
200 - 399 | AED 106.26 |
400+ | AED 104.26 |
Technical Document
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Steel
Series
D-ST
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product details
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range