Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Plug

RS Stock No.: 170-2600Brand: Amphenol Communications SolutionsManufacturers Part No.: L717D E09P ST3
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,678.00

AED 66.95 Each (In a Bag of 40) (ex VAT)

AED 2,811.90

AED 70.298 Each (In a Bag of 40) (inc. VAT)

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Plug

AED 2,678.00

AED 66.95 Each (In a Bag of 40) (ex VAT)

AED 2,811.90

AED 70.298 Each (In a Bag of 40) (inc. VAT)

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
40 - 40AED 66.95AED 2,678.00
80+AED 65.199AED 2,607.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more