Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

RS Stock No.: 615-6121Brand: Amphenol Communications SolutionsManufacturers Part No.: L77D E09S ST3
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Product details

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 117.78

AED 117.78 Each (ex VAT)

AED 123.67

AED 123.67 Each (inc. VAT)

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

AED 117.78

AED 117.78 Each (ex VAT)

AED 123.67

AED 123.67 Each (inc. VAT)

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 117.78
25 - 74AED 102.54
75 - 199AED 95.53
200 - 399AED 77.20
400+AED 72.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Product details

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more