Amphenol Communications Solutions Edge Connector, 168-Contacts, 0.6mm Pitch, 2-Row
RS Stock No.: 262-4609Brand: Amphenol Communications SolutionsManufacturers Part No.: ME1016843401G11

Technical Document
Specifications
Body Orientation
Straight
Number Of Contacts
168
Number Of Rows
2
Pitch
0.6mm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,364.58
AED 56.858 Each (In a Tray of 24) (ex VAT)
AED 1,432.81
AED 59.701 Each (In a Tray of 24) (inc. VAT)
Amphenol Communications Solutions Edge Connector, 168-Contacts, 0.6mm Pitch, 2-Row
24
AED 1,364.58
AED 56.858 Each (In a Tray of 24) (ex VAT)
AED 1,432.81
AED 59.701 Each (In a Tray of 24) (inc. VAT)
Amphenol Communications Solutions Edge Connector, 168-Contacts, 0.6mm Pitch, 2-Row
Stock information temporarily unavailable.
24
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
24 - 96 | AED 56.858 | AED 1,364.58 |
120+ | AED 52.50 | AED 1,260.00 |
Technical Document
Specifications
Body Orientation
Straight
Number Of Contacts
168
Number Of Rows
2
Pitch
0.6mm
Country of Origin
China