Technical Document
Specifications
Gender
Female
Mounting Type
Panel Mount
USB Type
A
USB Version
2.0
Body Orientation
Right Angle
IP Rating
IP67
Number of Ports
1
Current Rating
1.5A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Series Number
MUSB
Country of Origin
China
AED 79.43
AED 79.43 Each (ex VAT)
AED 83.40
AED 83.40 Each (inc. VAT)
1
AED 79.43
AED 79.43 Each (ex VAT)
AED 83.40
AED 83.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 79.43 |
10 - 19 | AED 73.71 |
20+ | AED 68.62 |
Technical Document
Specifications
Gender
Female
Mounting Type
Panel Mount
USB Type
A
USB Version
2.0
Body Orientation
Right Angle
IP Rating
IP67
Number of Ports
1
Current Rating
1.5A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Series Number
MUSB
Country of Origin
China