Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions RJE3B18814 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8

RS Stock No.: 286-5282Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE3B1881411
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3B18814

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,903.25

AED 20.738 Each (On a Reel of 140) (ex VAT)

AED 3,048.41

AED 21.775 Each (On a Reel of 140) (inc. VAT)

Amphenol Communications Solutions RJE3B18814 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8

AED 2,903.25

AED 20.738 Each (On a Reel of 140) (ex VAT)

AED 3,048.41

AED 21.775 Each (On a Reel of 140) (inc. VAT)

Amphenol Communications Solutions RJE3B18814 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
140 - 560AED 20.738AED 2,903.25
700 - 1260AED 19.005AED 2,660.70
1400 - 1960AED 17.535AED 2,454.90
2100 - 2660AED 16.328AED 2,285.85
2800+AED 15.908AED 2,227.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3B18814

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more