Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Number of Ports
1
Mounting Type
Through Hole
Shield Type
Shielded
Orientation
Right Angle
Length
16.51mm
Depth
15.75mm
Series
RJHS
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Product details
Amphenol LED Sockets
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The range is available not only with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication. All models are highly reliable and excellent quality.
Features & Benefits
A maximum contact resistance of 10 mΩ
A minimum insulation resistance of 500 mΩ
A current rating of 1.5A
A voltage rating of 125 V ac
RJ45 Socket LED Ratings
Forward Current: 7 mA
Forward Voltage: 2 V to 1 V (Typical.)
Reverse Voltage: 5 V Minimum
Power Dissipation Green: 24 mW
Power Dissipation Yellow: 36 mW
AED 15.91
AED 15.91 Each (ex VAT)
AED 16.71
AED 16.71 Each (inc. VAT)
1
AED 15.91
AED 15.91 Each (ex VAT)
AED 16.71
AED 16.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 15.91 |
10 - 19 | AED 15.38 |
20+ | AED 14.80 |
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Number of Ports
1
Mounting Type
Through Hole
Shield Type
Shielded
Orientation
Right Angle
Length
16.51mm
Depth
15.75mm
Series
RJHS
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Product details
Amphenol LED Sockets
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The range is available not only with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication. All models are highly reliable and excellent quality.
Features & Benefits
A maximum contact resistance of 10 mΩ
A minimum insulation resistance of 500 mΩ
A current rating of 1.5A
A voltage rating of 125 V ac
RJ45 Socket LED Ratings
Forward Current: 7 mA
Forward Voltage: 2 V to 1 V (Typical.)
Reverse Voltage: 5 V Minimum
Power Dissipation Green: 24 mW
Power Dissipation Yellow: 36 mW