Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, Through Hole Vertical 1 Port 8 -Way

RS Stock No.: 182-0643Brand: Amphenol Communications SolutionsManufacturers Part No.: RJHSE3381
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Shielded

Orientation

Vertical

Length

16.51mm

Width

13.59mm

Depth

13.97mm

Series

RJHSE

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,433.25

AED 14.332 Each (In a Tray of 100) (ex VAT)

AED 1,504.91

AED 15.049 Each (In a Tray of 100) (inc. VAT)

Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, Through Hole Vertical 1 Port 8 -Way

AED 1,433.25

AED 14.332 Each (In a Tray of 100) (ex VAT)

AED 1,504.91

AED 15.049 Each (In a Tray of 100) (inc. VAT)

Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, Through Hole Vertical 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
100 - 400AED 14.332AED 1,433.25
500 - 900AED 13.282AED 1,328.25
1000+AED 11.97AED 1,197.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Shielded

Orientation

Vertical

Length

16.51mm

Width

13.59mm

Depth

13.97mm

Series

RJHSE

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more