Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ICC Delta D 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 121-7478Brand: Amphenol FCIManufacturers Part No.: D15P24A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Voltage Rating

300 V ac

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Dimensions

39.14 x 11.9 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol ICC Delta D 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol ICC Delta D 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Voltage Rating

300 V ac

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Dimensions

39.14 x 11.9 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more