Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol FCI, DMW Cable Mount, 3 Pin D-sub Connector Plug, Shell Size A Mixed Contact D-Sub

RS Stock No.: 220-0094Brand: Amphenol FCIManufacturers Part No.: DAM3W3PN
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

3W3

Housing Material

Steel

Length

38.76mm

Width

12.17mm

Depth

11.3mm

Series

DMW

Dimensions

38.76 x 12.17 x 11.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Amphenol FCI, DMW Cable Mount, 3 Pin D-sub Connector Plug, Shell Size A Mixed Contact D-Sub

P.O.A.

Amphenol FCI, DMW Cable Mount, 3 Pin D-sub Connector Plug, Shell Size A Mixed Contact D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

3W3

Housing Material

Steel

Length

38.76mm

Width

12.17mm

Depth

11.3mm

Series

DMW

Dimensions

38.76 x 12.17 x 11.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more