Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
8 (Power)
Length
68.94mm
Width
12.55mm
Depth
11.6mm
Dimensions
68.94 x 12.55 x 11.6mm
Series
DW
You may be interested in
Amphenol Communications Solutions DW 8 (Power) Way Cable Mount D-sub ConnectorBrand: Amphenol Communications Solutions
AED 17.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 100) (ex VAT)
Amphenol ICC DW 8 (Power) Way Hybrid PCB D-Sub Connector
100
P.O.A.
Each (In a Tray of 100) (ex VAT)
Amphenol ICC DW 8 (Power) Way Hybrid PCB D-Sub Connector
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Amphenol Communications Solutions DW 8 (Power) Way Cable Mount D-sub ConnectorBrand: Amphenol Communications Solutions
AED 17.53Each (ex VAT)
Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
8 (Power)
Length
68.94mm
Width
12.55mm
Depth
11.6mm
Dimensions
68.94 x 12.55 x 11.6mm
Series
DW
You may be interested in
Amphenol Communications Solutions DW 8 (Power) Way Cable Mount D-sub ConnectorBrand: Amphenol Communications Solutions
AED 17.53Each (ex VAT)