Amphenol ICC PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination

RS Stock No.: 707-5385Brand: Amphenol ICCManufacturers Part No.: 20020008-H081B01LF
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

12A

Voltage Rating

300 V

Material

Nylon

Country of Origin

China

Product details

5.08 mm Pitch FCI Terminal Block Plugs, Side Entry

Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Approvals

UL recognised for US and Canada

5.08 mm Pitch FCI Terminal Blocks

FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Stock information temporarily unavailable.

AED 14.18

AED 2.835 Each (In a Pack of 5) (ex VAT)

AED 14.89

AED 2.977 Each (In a Pack of 5) (inc. VAT)

Amphenol ICC PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination

AED 14.18

AED 2.835 Each (In a Pack of 5) (ex VAT)

AED 14.89

AED 2.977 Each (In a Pack of 5) (inc. VAT)

Amphenol ICC PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

12A

Voltage Rating

300 V

Material

Nylon

Country of Origin

China

Product details

5.08 mm Pitch FCI Terminal Block Plugs, Side Entry

Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles

Approvals

UL recognised for US and Canada

5.08 mm Pitch FCI Terminal Blocks

FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.