Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol ICC 2-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 182-2925Brand: Amphenol ICCManufacturers Part No.: 65801-002LF
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2A

Contact Plating

Tin

Series

Clincher

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V ac

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,229.44

AED 3.09 Each (In a Tray of 2016) (ex VAT)

AED 6,540.91

AED 3.244 Each (In a Tray of 2016) (inc. VAT)

Amphenol ICC 2-Way IDC Connector Socket for Cable Mount, 1-Row

AED 6,229.44

AED 3.09 Each (In a Tray of 2016) (ex VAT)

AED 6,540.91

AED 3.244 Each (In a Tray of 2016) (inc. VAT)

Amphenol ICC 2-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

2A

Contact Plating

Tin

Series

Clincher

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V ac

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more