Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ICC 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 252-254Brand: Amphenol ICCManufacturers Part No.: 86092645113755E1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Housing Material

PET

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Product details

B Series Standard Male DIN 41612 Connectors

Stock information temporarily unavailable.

AED 50.06

AED 50.06 Each (ex VAT)

AED 52.56

AED 52.56 Each (inc. VAT)

Amphenol ICC 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

AED 50.06

AED 50.06 Each (ex VAT)

AED 52.56

AED 52.56 Each (inc. VAT)

Amphenol ICC 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 50.06
20 - 74AED 48.26
75 - 299AED 41.87
300 - 599AED 40.74
600+AED 40.38

Technical Document

Specifications

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Housing Material

PET

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Product details

B Series Standard Male DIN 41612 Connectors