Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7770Brand: Amphenol IndiaManufacturers Part No.: M83723/75W1212N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

AED 225.67

AED 225.67 Each (ex VAT)

AED 236.95

AED 236.95 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

AED 225.67

AED 225.67 Each (ex VAT)

AED 236.95

AED 236.95 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 225.67
5 - 9AED 219.54
10 - 24AED 207.80
25 - 49AED 201.78
50+AED 194.72

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India