Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol India 28 Way MIL Spec Circular Connector Receptacle, Pin Contacts

RS Stock No.: 253-7786Brand: Amphenol IndiaManufacturers Part No.: M83723/82W2028N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

28

Gender

Female

Contact Gender

Male

Country of Origin

India

Stock information temporarily unavailable.

AED 305.70

AED 305.70 Each (ex VAT)

AED 320.99

AED 320.99 Each (inc. VAT)

Amphenol India 28 Way MIL Spec Circular Connector Receptacle, Pin Contacts

AED 305.70

AED 305.70 Each (ex VAT)

AED 320.99

AED 320.99 Each (inc. VAT)

Amphenol India 28 Way MIL Spec Circular Connector Receptacle, Pin Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

28

Gender

Female

Contact Gender

Male

Country of Origin

India