Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7797Brand: Amphenol IndiaManufacturers Part No.: M83723/95W1212N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

AED 389.03

AED 389.03 Each (ex VAT)

AED 408.48

AED 408.48 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

AED 389.03

AED 389.03 Each (ex VAT)

AED 408.48

AED 408.48 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 389.03
5 - 9AED 378.16
10 - 24AED 358.70
25 - 49AED 347.83
50+AED 335.73

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India