Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

RS Stock No.: 720-9582Brand: Amphenol IndustrialManufacturers Part No.: 2CMA162845R1000 463MVS6WH
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

415 V

Current Rating

63A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

306 x 160 x 205mm

Earthing Position

6h

Body Material

PET

Depth

205mm

Length

306mm

Width

160mm

Product details

Switched Interlock Heavy Duty IP67

40 and 50mm diameter knock-outs on top and drill marks on bottom

Stock information temporarily unavailable.

AED 2,242.05

AED 2,242.05 Each (ex VAT)

AED 2,354.15

AED 2,354.15 Each (inc. VAT)

Amphenol Industrial Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

AED 2,242.05

AED 2,242.05 Each (ex VAT)

AED 2,354.15

AED 2,354.15 Each (inc. VAT)

Amphenol Industrial Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,242.05
5 - 9AED 2,170.42
10 - 24AED 2,095.64
25 - 49AED 2,017.62
50+AED 1,936.55

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

415 V

Current Rating

63A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

306 x 160 x 205mm

Earthing Position

6h

Body Material

PET

Depth

205mm

Length

306mm

Width

160mm

Product details

Switched Interlock Heavy Duty IP67

40 and 50mm diameter knock-outs on top and drill marks on bottom