Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V

RS Stock No.: 329-347Brand: Amphenol IndustrialManufacturers Part No.: 2CMA163257R1000
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP67, IP69

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Vertical

Earthing Position

6h

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 2,953.27

AED 2,953.27 Each (ex VAT)

AED 3,100.93

AED 3,100.93 Each (inc. VAT)

Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V

AED 2,953.27

AED 2,953.27 Each (ex VAT)

AED 3,100.93

AED 3,100.93 Each (inc. VAT)

Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP67, IP69

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Vertical

Earthing Position

6h

Country of Origin

Czech Republic