Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V

RS Stock No.: 749-1964Brand: Amphenol IndustrialManufacturers Part No.: 2CMA167623R1000 216MHS6
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Right Angle

Series

Critical & Safe

Dimensions

129 x 168 x 116mm

Earthing Position

6h

Body Material

PET

Depth

116mm

Length

129mm

Width

168mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure

Stock information temporarily unavailable.

AED 920.36

AED 920.36 Each (ex VAT)

AED 966.38

AED 966.38 Each (inc. VAT)

Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V

AED 920.36

AED 920.36 Each (ex VAT)

AED 966.38

AED 966.38 Each (inc. VAT)

Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 920.36
5 - 9AED 874.42
10 - 24AED 828.33
25 - 49AED 793.72
50+AED 759.78

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Right Angle

Series

Critical & Safe

Dimensions

129 x 168 x 116mm

Earthing Position

6h

Body Material

PET

Depth

116mm

Length

129mm

Width

168mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure