Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

RS Stock No.: 749-1933Brand: Amphenol IndustrialManufacturers Part No.: 2CMA168042R1000 463MM6
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

63A

Body Orientation

Straight

Series

Critical & Safe

Dimensions

228 x 165 x 183mm

Earthing Position

6h

Body Material

Aluminium

Depth

183mm

Length

228mm

Width

165mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure

Stock information temporarily unavailable.

AED 3,364.19

AED 3,364.19 Each (ex VAT)

AED 3,532.40

AED 3,532.40 Each (inc. VAT)

Amphenol Industrial Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V

AED 3,364.19

AED 3,364.19 Each (ex VAT)

AED 3,532.40

AED 3,532.40 Each (inc. VAT)

Amphenol Industrial Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,364.19
5 - 9AED 3,195.99
10 - 24AED 3,029.33
25 - 49AED 2,910.37
50+AED 2,786.46

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

63A

Body Orientation

Straight

Series

Critical & Safe

Dimensions

228 x 165 x 183mm

Earthing Position

6h

Body Material

Aluminium

Depth

183mm

Length

228mm

Width

165mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure