Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Series
Critical & Safe
IP Rating
IP44
Cable CSA
1.5 → 4mm²
Colour
Blue
Product details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
AED 1,343.79
AED 1,343.79 Each (ex VAT)
AED 1,410.98
AED 1,410.98 Each (inc. VAT)
1
AED 1,343.79
AED 1,343.79 Each (ex VAT)
AED 1,410.98
AED 1,410.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,343.79 |
5 - 9 | AED 1,276.63 |
10 - 24 | AED 1,214.63 |
25 - 49 | AED 1,167.14 |
50+ | AED 1,117.65 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Series
Critical & Safe
IP Rating
IP44
Cable CSA
1.5 → 4mm²
Colour
Blue
Product details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries