Amphenol Industrial, Easy & Safe IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V

Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Blue
Maximum Operating Temperature
+65°C
Product details
AED 148.21
AED 148.21 Each (ex VAT)
AED 155.62
AED 155.62 Each (inc. VAT)
1
AED 148.21
AED 148.21 Each (ex VAT)
AED 155.62
AED 155.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 148.21 |
5 - 9 | AED 144.58 |
10 - 24 | AED 140.65 |
25 - 49 | AED 136.55 |
50+ | AED 132.35 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Blue
Maximum Operating Temperature
+65°C
Product details