Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Tin
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Voltage Rating
133 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
Australia
Product details
Straight Panel Mount Connectors
Industry standard 3 way panel mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They have tin plated beryllium copper contacts. Suitable hole cutters are stock no. 543-579 and stock no. 543-591 Max. working voltage 120V a.c. and contact rating 15A.
Warning
Not to be used as mains connectors
AED 31.40
AED 31.40 Each (ex VAT)
AED 32.97
AED 32.97 Each (inc. VAT)
1
AED 31.40
AED 31.40 Each (ex VAT)
AED 32.97
AED 32.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 31.40 |
25 - 99 | AED 28.90 |
100 - 249 | AED 28.75 |
250 - 499 | AED 27.45 |
500+ | AED 26.55 |
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Tin
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Voltage Rating
133 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
Australia
Product details
Straight Panel Mount Connectors
Industry standard 3 way panel mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They have tin plated beryllium copper contacts. Suitable hole cutters are stock no. 543-579 and stock no. 543-591 Max. working voltage 120V a.c. and contact rating 15A.
Warning
Not to be used as mains connectors