Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 5 Way, Silver Plating

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Distrelec Product Id
30406616
Country of Origin
China
Product details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
AED 39.27
AED 39.27 Each (ex VAT)
AED 41.23
AED 41.23 Each (inc. VAT)
1
AED 39.27
AED 39.27 Each (ex VAT)
AED 41.23
AED 41.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 39.27 |
5 - 9 | AED 37.75 |
10 - 24 | AED 36.28 |
25+ | AED 35.07 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Distrelec Product Id
30406616
Country of Origin
China
Product details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD