Amphenol Industrial Jack Connector 1/4 in PCB Phone Jack Socket 10A

RS Stock No.: 261-7710Brand: Amphenol IndustrialManufacturers Part No.: ACJS-MHD985
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

1/4 in

Mounting Type

PCB

Type

Phone Jack

Body Orientation

Horizontal

Current Rating

10A

Country of Origin

China

Stock information temporarily unavailable.

AED 26.14

AED 26.14 Each (ex VAT)

AED 27.45

AED 27.45 Each (inc. VAT)

Amphenol Industrial Jack Connector 1/4 in PCB Phone Jack Socket 10A

AED 26.14

AED 26.14 Each (ex VAT)

AED 27.45

AED 27.45 Each (inc. VAT)

Amphenol Industrial Jack Connector 1/4 in PCB Phone Jack Socket 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 26.14
10 - 24AED 25.30
25 - 49AED 24.83
50+AED 23.99

Technical Document

Specifications

Gender

Female

Size

1/4 in

Mounting Type

PCB

Type

Phone Jack

Body Orientation

Horizontal

Current Rating

10A

Country of Origin

China