Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, Duramate AHDMSize 18 Circular Connector Backshell, For Use With AHDM Series Connectors

RS Stock No.: 195-0927Brand: Amphenol IndustrialManufacturers Part No.: AHDMBS-18-002
brand-logo

Technical Document

Specifications

For Use With

AHDM Series Connectors

Shell Size

18

Housing Material

Aluminium Alloy

Thread Size

M32 x 1.5 6H

Length

82mm

Series

Duramate AHDM

Stock information temporarily unavailable.

AED 67.95

AED 67.95 Each (ex VAT)

AED 71.35

AED 71.35 Each (inc. VAT)

Amphenol Industrial, Duramate AHDMSize 18 Circular Connector Backshell, For Use With AHDM Series Connectors

AED 67.95

AED 67.95 Each (ex VAT)

AED 71.35

AED 71.35 Each (inc. VAT)

Amphenol Industrial, Duramate AHDMSize 18 Circular Connector Backshell, For Use With AHDM Series Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 67.95
10 - 24AED 63.25
25+AED 61.15

Technical Document

Specifications

For Use With

AHDM Series Connectors

Shell Size

18

Housing Material

Aluminium Alloy

Thread Size

M32 x 1.5 6H

Length

82mm

Series

Duramate AHDM