Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial, AT04 Automotive Connector HDR Grey Through Hole 13 Way, Solder Termination AT04-12PA-BM03

RS Stock No.: 434-077Brand: Amphenol IndustrialManufacturers Part No.: AT04-12PA-BM03
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

13

Type

Connector

Gender

HDR

Number Of Rows

2

Current Rating

13A

Mounting Type

Through Hole

Series

AT04

Colour

Grey

Termination Method

Solder

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT04 Automotive Connector HDR Grey Through Hole 13 Way, Solder Termination AT04-12PA-BM03

P.O.A.

Amphenol Industrial, AT04 Automotive Connector HDR Grey Through Hole 13 Way, Solder Termination AT04-12PA-BM03
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

13

Type

Connector

Gender

HDR

Number Of Rows

2

Current Rating

13A

Mounting Type

Through Hole

Series

AT04

Colour

Grey

Termination Method

Solder

Country of Origin

China