Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
4
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Flange Mount
Series
AT04
Colour
Black
Termination Method
Crimp
Country of Origin
China
AED 16.96
AED 16.96 Each (ex VAT)
AED 17.81
AED 17.81 Each (inc. VAT)
1
AED 16.96
AED 16.96 Each (ex VAT)
AED 17.81
AED 17.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 16.96 |
10 - 24 | AED 15.86 |
25+ | AED 14.65 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
4
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Flange Mount
Series
AT04
Colour
Black
Termination Method
Crimp
Country of Origin
China