Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination AT06-2S-RD01

RS Stock No.: 174-1644Brand: Amphenol IndustrialManufacturers Part No.: AT06-2S-RD01
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

2

Type

Automotive Connector

Gender

Male

Number Of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

18.1mm

Width

15mm

Housing Material

Thermoplastic

Depth

28.6mm

Series Number

06

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Stock information temporarily unavailable.

AED 46.35

AED 4.635 Each (In a Pack of 10) (ex VAT)

AED 48.67

AED 4.867 Each (In a Pack of 10) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination AT06-2S-RD01

AED 46.35

AED 4.635 Each (In a Pack of 10) (ex VAT)

AED 48.67

AED 4.867 Each (In a Pack of 10) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug Grey Cable Mount 2 Way, Crimp Termination AT06-2S-RD01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 4.635AED 46.35
100 - 490AED 4.326AED 43.26
500+AED 3.966AED 39.66

Technical Document

Specifications

Number Of Contacts

2

Type

Automotive Connector

Gender

Male

Number Of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

18.1mm

Width

15mm

Housing Material

Thermoplastic

Depth

28.6mm

Series Number

06

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China