Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial, AT60, 60 1 Row 4 Way PIN Connector

RS Stock No.: 434-152Brand: Amphenol IndustrialManufacturers Part No.: AT60-12-0222

Technical Document

Specifications

Type

Connector

Series

AT60

Gender

PIN

Pitch

8.25mm

Contact Plating

Gold Flash over Nickel

Number Of Contacts

4

Series Number

60

Number Of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT60, 60 1 Row 4 Way PIN Connector

P.O.A.

Amphenol Industrial, AT60, 60 1 Row 4 Way PIN Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Connector

Series

AT60

Gender

PIN

Pitch

8.25mm

Contact Plating

Gold Flash over Nickel

Number Of Contacts

4

Series Number

60

Number Of Rows

1

Country of Origin

China