Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, Armor IPX Automotive Connector Plug Black PCB 24 Way, Solder Termination ATM13-12PA-12PD-BM03

RS Stock No.: 195-6045Brand: Amphenol IndustrialManufacturers Part No.: ATM13-12PA-12PD-BM03
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Header

Number Of Contacts

24

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

PCB

Series

Armor IPX

Colour

Black

Termination Method

Solder

IP Rating

IP69K

Height

35mm

Width

101mm

Depth

36.9mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Series Number

ATM13

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Country of Origin

China

Stock information temporarily unavailable.

AED 11,510.10

AED 109.62 Each (In a Pack of 105) (ex VAT)

AED 12,085.60

AED 115.101 Each (In a Pack of 105) (inc. VAT)

Amphenol Industrial, Armor IPX Automotive Connector Plug Black PCB 24 Way, Solder Termination ATM13-12PA-12PD-BM03

AED 11,510.10

AED 109.62 Each (In a Pack of 105) (ex VAT)

AED 12,085.60

AED 115.101 Each (In a Pack of 105) (inc. VAT)

Amphenol Industrial, Armor IPX Automotive Connector Plug Black PCB 24 Way, Solder Termination ATM13-12PA-12PD-BM03
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Header

Number Of Contacts

24

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

PCB

Series

Armor IPX

Colour

Black

Termination Method

Solder

IP Rating

IP69K

Height

35mm

Width

101mm

Depth

36.9mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Series Number

ATM13

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Country of Origin

China