Technical Document
Specifications
Brand
Amphenol IndustrialType
Receptacle
Number Of Contacts
18
Gender
Female
Number Of Rows
3
Current Rating
13A
Mounting Type
Flange Mount
Series
ATV
Colour
Grey
IP Rating
IP67, IP69K
Height
45.4mm
Width
81.1mm
Depth
68.4mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
ATV02
Country of Origin
China
AED 73.60
AED 73.60 Each (ex VAT)
AED 77.28
AED 77.28 Each (inc. VAT)
1
AED 73.60
AED 73.60 Each (ex VAT)
AED 77.28
AED 77.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 73.60 |
10 - 24 | AED 72.76 |
25+ | AED 72.14 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Receptacle
Number Of Contacts
18
Gender
Female
Number Of Rows
3
Current Rating
13A
Mounting Type
Flange Mount
Series
ATV
Colour
Grey
IP Rating
IP67, IP69K
Height
45.4mm
Width
81.1mm
Depth
68.4mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series Number
ATV02
Country of Origin
China